Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoPCSA-1N
Order Code3605333
Also Known As7640174710010
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €349.050 |
Price for:Each
Minimum: 1
Multiple: 1
€349.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ESD-safe circuit board holder, suitable for fitting circuit boards with components.
- Adjustable SPLINT height
- Three different vertical working positions - 70°, 80°, 90°
- Securely locks to work surface
- Multiple combinations
- Additional splints
- Adjustable foam height for different component height assembly
- ESD-safe in accordance with regulations IEC 61340-5-1:2016 and IEC 61340-2-3:2016
- Work surface: 280x220mm
Technical Specifications
Assembly Type
0
External Width
280mm
External Height
220mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.35448