Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoPCSA-2N
Order Code3605335
Also Known As7640174710027
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €388.050 |
Price for:Each
Minimum: 1
Multiple: 1
€388.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
ESD-safe circuit board holder, suitable for fitting circuit boards with components.
- Adjustable SPLINT height
- Three different vertical working positions - 70°, 80°, 90°
- Securely locks to work surface
- Multiple combinations
- Additional splints
- Adjustable foam height for different component height assembly
- ESD-safe in accordance with regulations IEC 61340-5-1:2016 and IEC 61340-2-3:2016
- Work surface: 510x220mm
Technical Specifications
Assembly Type
0
External Width
510mm
External Height
220mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6678