Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoREDESD
Order Code2768680
Also Known As7640174711116
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The REDESD from Ideal-Tek is a red ESD oiler. This handy tool can be used to apply lubricants to small moving parts. It can be also used as miniature spatulas for the applications of adhesives in the assembly of electronic components. The coloured handle for quick product identification. Typical application includes medical device, electronics manufacturing, watch making and jewellery.
- 0.7mm (0.025inch) large tip
- ESD safe coloured handle (10^6ohm)
- Highly precise, spatula shaped stainless steel micro-tip
- Tip protected with cap
- Overall length is 60mm (2.36inch)
- Weight is 1g (0.035lb)
Technical Specifications
Lubricator Type
Oiler
Product Range
-
Volume
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015