Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoST-5S
Order Code2426416
Also Known As8048793719602
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €403.120 |
Price for:Each
Minimum: 1
Multiple: 1
€403.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST-5S
Order Code2426416
Also Known As8048793719602
Technical Datasheet
LCR TypeSMD Component Testing Tweezer
Test Frequency Max10kHz
Inductance Measure Max999mH
Capacitance Measure Max4999µF
Resistance Measure Max9.9Mohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Smart Tweezers™ is a handheld LCR meter for testing and identification of Surface Mount Devices (SMD) as well as trouble shooting of complex electronic systems.
- Built-in high-precision LCR probe
- Convenient one-hand operation
- Ideal for Surface Mount Devices
- Low-capacitance 4-wire shielded handles
- Automatic component recognition
- Automatic test range selection
- Precise tips for small-size devices
- Multi-component information display
- Manual overrides of test modes
- Measurement offset calculation capability
- Portable and ergonomic design
- Built-in rechargeable Li-ion battery
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
SMD Component Testing Tweezer
Inductance Measure Max
999mH
Resistance Measure Max
9.9Mohm
SVHC
No SVHC (25-Jun-2025)
Test Frequency Max
10kHz
Capacitance Measure Max
4999µF
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176447