Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TSHP
Order Code2068625
Also Known As7640174711062
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €53.820 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€53.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TSHP
Order Code2068625
Also Known As7640174711062
Technical Datasheet
Tweezer Tip TypeStraight, Pointed
Overall Length32mm
Tweezer Tip MaterialNon-Magnetic Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ST5-IT-TSHP is a high precision Sharp Replaceable Tips Set made of non-magnetic steel.
Applications
Industrial
Technical Specifications
Tweezer Tip Type
Straight, Pointed
Tweezer Tip Material
Non-Magnetic Steel
SVHC
No SVHC (25-Jun-2025)
Overall Length
32mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01