Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoUVO0000000
Order Code4681812
Also Known As7640144717025
Technical Datasheet
9 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.320 |
Price for:Each
Minimum: 1
Multiple: 1
€58.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoUVO0000000
Order Code4681812
Also Known As7640144717025
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length-
External Diameter9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UVO0000000 is a Vacuum Pickup Tool is designed for safe pickup of SMD components during assembly, test and rework processes, 9mm external diameter, vampire is the new battery-free hand held vacuum pick-up pen designed for the safe pick-up of SMD components during assembly, test and rework processes.
- Straight and 45° angled needles
Applications
Maintenance & Repair
Contents
Vampire body, 2 x Needles, 3 x ESD cups, Lubricant.
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
9mm
SVHC
No SVHC (25-Jun-2025)
Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062