Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.470 |
Price for:Pack of 225
Minimum: 1
Multiple: 1
€41.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-451J
Order Code4199375
Product RangeWing-Nut 451 Series
Product RangeWing-Nut 451 Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourYellow
Insulator MaterialPolymer
Technical Specifications
Product Range
Wing-Nut 451 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
6mm²
Insulator Material
Polymer
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22748