Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.010 |
Price for:Each
Minimum: 1
Multiple: 1
€26.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No34-002
Order Code2291522
Technical Datasheet
For Use With0 to 100A/250V & 600V 1/2" to 1" Diameter Fuses
Overall Length7.5"
Product Range-
Product Overview
The 34-002 is a 7.5-inch safe-T-grip Fusepuller with fully insulated, high dielectric, glass filled polypropylene construction, for use with 0 to 100A/250V and 600V 1/2 to 1-inch diameter fuses, handy and convenient for removing or replacing cartridge-type fuses.
- Three sizes handle fuses ranging from 0 to 600A
- Notched handles provide safe, no-slip grip
Applications
Maintenance & Repair
Technical Specifications
For Use With
0 to 100A/250V & 600V 1/2" to 1" Diameter Fuses
Product Range
-
Overall Length
7.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11