Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-092
Order Code3498276
Also Known AsGTIN UPC EAN: 0783250450923
Technical Datasheet
72 In Stock
56 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.680 |
Price for:Each
Minimum: 1
Multiple: 1
€40.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-092
Order Code3498276
Also Known AsGTIN UPC EAN: 0783250450923
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric22.225mm
For Use WithWire
Product Range-
SVHCTo Be Advised
Product Overview
High quality stripper designed to handle a wide range of general purpose and commercial stripping requirements. The Stripmaster wire strippers are cast from 100% zinc for corrosive resistance, lightweight and durability. Features a one-step spring action stripping and comfortable plastisol handles.
- Stripping capacity from 10AWG to 22AWG
- Cleanly strips wire up to 7/8inch (22mm)
- One third less hand pressure for each strip
- Eliminates nicking, cutting and fraying of wire
- Wire gripper holds wire centred in hole
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Wire
SVHC
To Be Advised
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41