Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-162
Order Code2291528
Also Known AsGTIN UPC EAN: 0783250451623
Technical Datasheet
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.990 |
Price for:Each
Minimum: 1
Multiple: 1
€49.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-162
Order Code2291528
Also Known AsGTIN UPC EAN: 0783250451623
Technical Datasheet
Stripping Capacity Metric3.175mm
For Use WithTwisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords
Product Range-
SVHCTo Be Advised
Product Overview
An inexpensive, lightweight stripper that is very compact and simple to use. The adjustable blades can be set for any depth to help ensure nick-free stripping on a variety of coaxial cables. The stripper is supplied with one round and three straight blades.
- 3mm Outer diameter RG-174 and RG-187 cable
Technical Specifications
Stripping Capacity Metric
3.175mm
Product Range
-
For Use With
Twisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483