Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-163
Order Code2291529
Also Known As783250451630
Technical Datasheet
726 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.330 |
Price for:Each
Minimum: 1
Multiple: 1
€34.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-163
Order Code2291529
Also Known As783250451630
Technical Datasheet
Stripping Capacity Metric3.175mm to 5.556mm
For Use WithTwisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 45-163 is a blue Coaxial Cable Stripper for 1/8 to 7/32-inch (OD) wire. Adjustable blades can be set for any depth to help ensure nick-free strips. Use with twisted-pair wire, tightly wrapped stranded cables, CATV cable, CB antenna cable, SO, SJ, SJT and other types of flexible power cords.
- Lightweight, compact, cost-effective stripper is simple to operate
- Includes three straight and one round blade
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity Metric
3.175mm to 5.556mm
Product Range
-
For Use With
Twisted Pair Wire, Stranded, CATV, CB antenna, SO, SJ, SJT Cables & Power Cords
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0554