Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-171
Order Code1546428
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithPVC, Solid & Stranded Wires
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
PVC, Solid & Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41958