Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.140 |
Price for:Each
Minimum: 1
Multiple: 1
€97.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-672
Order Code290129
Technical Datasheet
Stripping Capacity AWG30AWG to 24AWG
Stripping Capacity Metric22.225mm
For Use WithWires
Product Range-
Product Overview
The 45-672 is a Stripmaster® Lite Wire Stripper for 24 to 30 AWG wire, cleanly strips wire up to 7/8-inch. Sturdy die-cast frame provides long-term durability. Precision-ground, knife-type blades provide clean, accurate stripping. Wire gripper holds wire securely in position. Eliminates nicking, cutting and fraying of wire.
- One-step stripping enhances productivity
- Spring-action motion increases leverage and reduces operator fatigue
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
30AWG to 24AWG
For Use With
Wires
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Alternatives for 45-672
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2