Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.410 |
5+ | €69.980 |
10+ | €68.550 |
20+ | €67.130 |
Price for:Each
Minimum: 1
Multiple: 1
€71.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-847
Order Code3772934
Technical Datasheet
Temperature Measuring Range-30°C to +500°C
Accuracy1.8%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Dual laser targeting infrared thermometer (IRT) is a non-contact temperature sensing meter. Its dual laser defines the outside edges of the area whose temperature will be measured. The IRT displays the actual measurement as well as 4 selectable additional measurements. HI and LO alarms and emissivity are all user programmable.
- UL certified, complies with IEC/EN 60825-1 and 21 CFR 1010/1040
- Measurement range: -26° to 932°F (-32° to 500°C)
- 12:1 distance to spot size
- Targeting system outlines specific area being measured for accurate surface tem measurements
- Large, easy to read LCD with integrated selectable back light allow for safer/faster work
- Over moulded industrial design, lanyard tie off point enhance gripping, withstand a 6.6FT (2m) drop
- Programmable Hi and Low temp alarms, emissivity, °F or °C, audible alarm, lock measurement setting
- Secondary screen displays max, min, average and difference values of the most recent scan
- Audible high/low alarm setting allows the meter to be operated with a visual only indication
- Scan mode constantly updates temperature readings in the display as different targets are scanned
Contents
Thermometer, 2 1.5V AAA batteries.
Technical Specifications
Temperature Measuring Range
-30°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1.8%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63