Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.760 |
| 5+ | €52.680 |
| 10+ | €51.610 |
| 20+ | €50.530 |
Price for:Each
Minimum: 1
Multiple: 1
€53.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No62-160
Order Code4228946
Technical Datasheet
Tester TypeCable Tester & Tone Generator
Resistance600ohm
External Height67mm
External Width66mm
External Depth28mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Two ports – RJ11 and F female to generate tone on coax or copper cables
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester Type
Cable Tester & Tone Generator
External Height
67mm
External Depth
28mm
SVHC
No SVHC (08-Jul-2021)
Resistance
600ohm
External Width
66mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182