Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €22.180 |
Price for:Pack of 50
Minimum: 500
Multiple: 500
€11,090.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT54-1
Order Code4199396
Product RangeWingTwist WT54 Series
Product RangeWingTwist WT54 Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Insulator ColourBlue
Insulator Material-
Technical Specifications
Product Range
WingTwist WT54 Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411869