Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAP1M122-G
Order Code2902572
Product RangeAP1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.660 |
| 5+ | €15.180 |
| 10+ | €14.390 |
| 25+ | €14.040 |
| 50+ | €13.670 |
| 100+ | €13.310 |
Price for:Each
Minimum: 1
Multiple: 1
€15.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP1M122-G
Order Code2902572
Product RangeAP1 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia10mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeAP1 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
AP1 Series
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216