Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAP1M222-A
Order Code3359768
Product RangeAP1 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.610 |
| 5+ | €8.180 |
| 10+ | €7.760 |
| 25+ | €7.550 |
| 50+ | €7.340 |
| 100+ | €7.140 |
Price for:Each
Minimum: 1
Multiple: 1
€8.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP1M222-A
Order Code3359768
Product RangeAP1 Series
Technical Datasheet
LED ColourAmber
Operating Voltage24V
Mounting Hole Dia10mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeAP1 Series
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
AP1 Series
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443