Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoBST-001
Order Code1199786
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max440V
For Use WithIdec TWTD Series Oiltight Switches and Pilot Devices
Contact Voltage DC Max220V
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for BST-001
2 Products Found
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Idec TWTD Series Oiltight Switches and Pilot Devices
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
440V
Contact Voltage DC Max
220V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876