Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.160 |
5+ | €18.780 |
10+ | €18.390 |
20+ | €18.010 |
50+ | €17.630 |
Price for:Each
Minimum: 1
Multiple: 1
€19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1B-A1E10G
Order Code2832731
Product RangeCW
Technical Datasheet
Product RangeCW
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationMaintained
Pushbutton Actuator StyleFlush
Actuator / Cap ColourGreen
Contact Current AC Max10A
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Flush Silhouette CW series pushbutton switches from IDEC are flush mount design switches with metallic or black plastic bezel. A short depth behind the panel allows the switches to fit in smaller machines and panels (double contact block: 59.9mm (maintained: 64.6mm), single contact block: 39.9mm (maintained: 44.6mm)). Up to 3 contact blocks can be installed. Contacts block can be removed by two action locking lever with an integrated guard ensuring safety. These switches are approved by UL508 (file number: E68961), CSA 22.2 No.14, EN60947-5-1 and GB14048.5 standards.
- Sleek and stylish switches with 2.5mm thick bezel
- ø22.3mm mounting hole compliant with IEC 60947-5-1
- Maintained/momentary operation facilitated
- Available in various shapes and colours
- 1NO, 1NC, 1NO-1NC, 1NO-2NC, 2NO, 2NC, 2NO-1NC, 2NO-2NC, 3NO and 3NC contact configuration
- 2000000/1000000 (momentary), 250000/100000 (maintained) mechanical life(single/double contact block)
- 24V/120V/240V rated operating voltage, up to 10A rated operating current
- Maximum contact resistance is 50mohm, 100Mohm minimum (500VDC megger) insulation resistance
- Operating temperature of -25 to 60°C (no freezing)
- IP66, IP67, UL type 4X (used with rubber boot (CW9Z-D11, -D12)) and IP65 degree of protection
Technical Specifications
Product Range
CW
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Maintained
Actuator / Cap Colour
Green
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045