Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFB2W-211Z
Order Code3765856
Product RangeFB2W Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.620 |
| 5+ | €28.150 |
| 10+ | €26.740 |
| 20+ | €26.210 |
| 50+ | €25.670 |
Price for:Each
Minimum: 1
Multiple: 1
€29.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB2W-211Z
Order Code3765856
Product RangeFB2W Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourBeige
External Height - Metric59.7mm
External Width - Metric-
External Depth - Metric-
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial2.35"
External Width - Imperial3"
External Depth - Imperial-
Product RangeFB2W Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FB2W-211Z from IDEC is a 2 Hole 140mm x 76mm x 59.5mm Control Station Enclosure
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights.
- Cutout Diamter: 22.3mm
- IP rating: IP65
- 2 Cable knockouts
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
59.7mm
External Depth - Metric
-
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
FB2W Series
No. of Switch Holes
2Holes
Cover / Base Colour
Beige
External Width - Metric
-
IP Rating
IP65
External Height - Imperial
2.35"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184