Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB9Z-PK1.
Order Code1783943
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric53.3mm
External Width - Metric72mm
For Use WithFB Series Control Boxes
External Height - Imperial2.1"
External Width - Imperial2.8"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
72mm
External Height - Imperial
2.1"
Product Range
-
External Height - Metric
53.3mm
For Use With
FB Series Control Boxes
External Width - Imperial
2.8"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504