Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGE1A-B10HA110
Order Code1091831
Product RangeGE1A Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.670 |
| 5+ | €46.470 |
| 10+ | €45.280 |
| 25+ | €42.900 |
| 50+ | €40.510 |
| 100+ | €38.130 |
| 250+ | €35.750 |
Price for:Each
Minimum: 1
Multiple: 1
€47.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoGE1A-B10HA110
Order Code1091831
Product RangeGE1A Series
Technical Datasheet
Product RangeGE1A Series
Timer FunctionsOn-Delay
No. of Timing Ranges8Ranges
Time Min0.1min
Time Max10h
Timer Output2 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
GE1A Series
No. of Timing Ranges
8Ranges
Time Max
10h
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.1min
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472