Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT3W-A11AD24N
Order Code1858721
Product RangeGT3W Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3W-A11AD24N
Order Code1858721
Product RangeGT3W Series
Technical Datasheet
Product RangeGT3W Series
Timer FunctionsMultifunction
No. of Timing Ranges5Ranges
Time Min0.1s
Time Max6h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
GT3W Series
No. of Timing Ranges
5Ranges
Time Max
6h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088906