Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT5Y-4SN1A100
Order Code1633004
Product RangeGT5Y Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.330 |
| 5+ | €55.900 |
| 10+ | €54.460 |
| 25+ | €51.590 |
| 50+ | €48.730 |
| 100+ | €45.870 |
| 250+ | €42.990 |
Price for:Each
Minimum: 1
Multiple: 1
€57.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT5Y-4SN1A100
Order Code1633004
Product RangeGT5Y Series
Technical Datasheet
Product RangeGT5Y Series
Timer FunctionsOn-Delay
No. of Timing Ranges4Ranges
Time Min1s
Time Max10min
Timer Output4 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height27.5mm
Panel Cutout Width21mm
Technical Specifications
Product Range
GT5Y Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
21mm
Timer Functions
On-Delay
Time Min
1s
Timer Output
4 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
27.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112