Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHT3P-SLNP-5M.
Order Code3779802
Product RangeHT3P Safety Commander Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €640.500 |
5+ | €608.460 |
10+ | €595.650 |
25+ | €576.440 |
Price for:Each
Minimum: 1
Multiple: 1
€640.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHT3P-SLNP-5M.
Order Code3779802
Product RangeHT3P Safety Commander Series
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / StandardsIEC/EN 60947-5-1, IEC/EN 60947-5-5, IEC/EN 60947-5-8, UL 508, UL 60947-1, UL 60947-5-1, UL 60947-5-5
IP Rating-
Switch Case-
Product RangeHT3P Safety Commander Series
Technical Specifications
Contact Configuration
-
Approvals / Standards
IEC/EN 60947-5-1, IEC/EN 60947-5-5, IEC/EN 60947-5-8, UL 508, UL 60947-1, UL 60947-5-1, UL 60947-5-5
Switch Case
-
No. of Positions
3 Position
IP Rating
-
Product Range
HT3P Safety Commander Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.511395