Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHW1Z-P1F2PQ4R
Order Code3765865
Product RangeHW1Z Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.650 |
5+ | €34.440 |
10+ | €32.750 |
Price for:Each
Minimum: 1
Multiple: 1
€34.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1Z-P1F2PQ4R
Order Code3765865
Product RangeHW1Z Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesIntermittent
IP / NEMA RatingIP40, IP54, IP65
Sound Pressure Level (SPL)70dB
Lens Diameter33.3mm
External Height17.6mm
Connection TypeQuick Connect
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeHW1Z Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Intermittent
Sound Pressure Level (SPL)
70dB
External Height
17.6mm
Operating Temperature Min
-20°C
Product Range
HW1Z Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP40, IP54, IP65
Lens Diameter
33.3mm
Connection Type
Quick Connect
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017