Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoKW2D-R100Q4E.
Order Code3638661
Product RangeKW2D Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €386.010 |
| 5+ | €358.990 |
Price for:Each
Minimum: 1
Multiple: 1
€386.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKW2D-R100Q4E.
Order Code3638661
Product RangeKW2D Series
Technical Datasheet
Frequency13.56MHz
Memory Size-
Current Consumption-
Supply Voltage Min20.4V
Supply Voltage Max28.8V
Module InterfaceEthernet
Product RangeKW2D Series
Technical Specifications
Frequency
13.56MHz
Current Consumption
-
Supply Voltage Max
28.8V
Product Range
KW2D Series
Memory Size
-
Supply Voltage Min
20.4V
Module Interface
Ethernet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536