Print Page
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.690 |
| 5+ | €7.480 |
| 10+ | €7.270 |
| 20+ | €7.080 |
| 50+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€7.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB-T60
Order Code4802710
Product RangeLB Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles2 Pole
Contact Current Max100mA
Contact Voltage AC Max125V
For Use WithIlluminated Push Button Switches
Contact Voltage DC Max30V
Product RangeLB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Solder
Contact Current Max
100mA
For Use With
Illuminated Push Button Switches
Product Range
LB Series
No. of Poles
2 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01