Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.660 |
5+ | €18.170 |
10+ | €17.710 |
20+ | €17.490 |
50+ | €17.260 |
Product Information
Product Overview
The ø16mm LB series illuminated pushbutton switches from IDEC are miniature switches with standard bezel. These switches have short body and 27.9mm depth of behind the panel which reduces the size of machines and control panels. Removable contacts enable easy wiring or single board mounting for space saving installation. The ø16mm LB series switches are approved by UL508 (file number: E55996), CSA 22.2 No.14 (file number: LR 21451), EN60947-5-1 and GB14048.5 standards. They are perfect for use with instrumentation, computer peripheral, telecom, communication, medical, food and beverage processing, semi-conductor and non-industrial applications.
- Momentary/maintained operation with SPDT/ DPDT contact configuration
- Gold clad, cross-bar contact or high capacity silver contacts
- Available in various shapes and colours
- 30VDC/ 125VAC/250VAC rated operating voltage, up to 5A rated operating current
- Bright LED illumination with 5VDC, 12VAC/DC, 24VAC/DC rated voltage
- Solder/tab or PCB terminals
- 2,000,000 (momentary)/250,000 (maintained) mechanical life
- Minimum insulation resistance 100Mohm (500VDC megger), maximum contact resistance is 50mohm
- IP65 (IEC 60529) degree of protection
- Operating temperature range from -25°C to +60°C (no freezing)
Technical Specifications
LB
DPDT
Round
5A
5A
IP65
Quick Connect, Solder
-
16mm
Maintained
Transparent
250V
30V
Panel Mount
Green
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate