Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoPS5R-VB05
Order Code4144082
Product RangePS5R-V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €63.340 | 
| 5+ | €59.800 | 
| 10+ | €56.250 | 
| 50+ | €51.400 | 
| 100+ | €49.440 | 
Price for:Each
Minimum: 1
Multiple: 1
€63.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS5R-VB05
Order Code4144082
Product RangePS5R-V Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePS5R-V Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
PS5R-VB05 is a PS5R-V series DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.
- Input voltage range from 100 to 240VAC, output voltage of 5VDC
 - Output power is 10W
 - Output current is 2.0A
 - Compact size preserves panel space
 - Wide operating temperature range
 - Spring-up terminals accept ring & fork terminals
 - Approved for use in Class I Division 2 hazardous locations, meets SEMI F47 sag immunity (208VAC i/p)
 - Can be installed in 6 directions
 - Overcurrent protection with auto-reset
 - 5 year warranty
 
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PS5R-V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14