Print Page
457 In Stock
121 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.150 |
5+ | €18.670 |
10+ | €18.190 |
25+ | €17.230 |
50+ | €16.270 |
100+ | €15.330 |
250+ | €14.370 |
Price for:Each
Minimum: 1
Multiple: 1
€19.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH2B-ULD-DC24V
Order Code1757526
Product RangeRH Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance650ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402