Print Page
1 In Stock
17 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.850 |
5+ | €12.540 |
10+ | €11.680 |
20+ | €11.430 |
50+ | €11.180 |
Price for:Each
Minimum: 1
Multiple: 1
€12.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-CL-D24
Order Code2787177
Product RangeRJ
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRJ
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel Alloy
Coil Resistance1.08kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (15-Jan-2019)
Product Overview
The RJ2S-CL-D24 is a 2-pole plug-in Power Relay with LED indicator, 8A contact rating, 24VDC coil voltage and silver-nickel alloy contacts. It uses a unique light guide to give you a brighter and more noticeable status indicator from multiple directions.
- Ideal for space saving application
- DPDT contact configuration
- Compact size
- 200,000 cycles (AC load) and 100,000 cycles (DC load) electrical life
- 30 million cycles (AC coil) and 50 million cycles (DC coil) mechanical life
- Non-polarized LED indicator available on blade type terminal
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.08kohm
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
24VDC
Product Range
RJ
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel Alloy
Approvals & Standards
CE, CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051