Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRSSAN25A
Order Code1199836
Product RangeRSS Series
Technical Datasheet
110 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €49.810 |
5+ | €48.560 |
10+ | €47.320 |
25+ | €44.830 |
50+ | €42.340 |
100+ | €39.850 |
250+ | €37.350 |
Price for:Each
Minimum: 1
Multiple: 1
€49.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSSAN25A
Order Code1199836
Product RangeRSS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeRSS Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
RSS Series
Technical Docs (1)
Alternatives for RSSAN25A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596