Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRTE-B2AD24
Order Code1091697
Product RangeRTE Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.240 |
| 5+ | €86.050 |
| 10+ | €83.840 |
| 25+ | €79.410 |
| 50+ | €75.010 |
| 100+ | €70.600 |
| 250+ | €66.190 |
Price for:Each
Minimum: 1
Multiple: 1
€88.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRTE-B2AD24
Order Code1091697
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Timer FunctionsMultifunction
No. of Timing Ranges20Ranges
Time Min0.1s
Time Max600h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
RTE Series
No. of Timing Ranges
20Ranges
Time Max
600h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
45mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328