Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRTE-P2AF20
Order Code4815351
Product RangeRTE Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.820 |
Price for:Each
Minimum: 1
Multiple: 1
€133.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRTE-P2AF20
Order Code4815351
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Timer FunctionsMultifunction
No. of Timing Ranges20Ranges
Time Min0.1s
Time Max600h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RTE Series
No. of Timing Ranges
20Ranges
Time Max
600h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089