Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1E-LBP3-2M
Order Code2833017
Product RangeSA1E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €137.360 |
5+ | €132.700 |
10+ | €128.350 |
25+ | €125.780 |
50+ | €123.220 |
Price for:Each
Minimum: 1
Multiple: 1
€137.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-LBP3-2M
Order Code2833017
Product RangeSA1E Series
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensing MethodBackground Suppression
Sensor Output TypePNP
Product RangeSA1E Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Background Suppression
Product Range
SA1E Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Distance Max
300mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055