Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.150 |
5+ | €11.540 |
10+ | €10.990 |
20+ | €10.740 |
50+ | €10.530 |
Price for:Each
Minimum: 1
Multiple: 1
€12.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoYB1W-111Z
Order Code4172422
Product RangeYB Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourBeige
External Height - Metric-
External Width - Metric76mm
External Depth - Metric59.5mm
IP RatingIP65
NEMA Rating-
External Height - Imperial-
External Width - Imperial2.99"
External Depth - Imperial2.34"
Product RangeYB Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22mm
External Height - Metric
-
External Depth - Metric
59.5mm
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
YB Series
No. of Switch Holes
1Holes
Cover / Base Colour
Beige
External Width - Metric
76mm
IP Rating
IP65
External Height - Imperial
-
External Depth - Imperial
2.34"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):100