Print Page
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.820 |
| 5+ | €21.880 |
| 10+ | €19.750 |
| 20+ | €19.290 |
Price for:Each
Minimum: 1
Multiple: 1
€23.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The YB1W-YW1B-V4E02R-Y0 from IDEC is a DPST-NC Emergency Stop Push Button Switch with a 40mm diameter red mushroom style head.
- Pull / Turn to release
- 40mm Mushroom head
- Cut-out diameter: 22mm
- IP rating: IP65
- Screw terminals
- Rated 10A at 120V AC / 6A at 240V AC
- Dimensions: 76x76x59.5mm
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
CE
Switch Case
-
SVHC
No SVHC (15-Jan-2019)
No. of Positions
-
IP Rating
IP65
Product Range
YB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194