Print Page
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.590 |
| 5+ | €20.160 |
| 10+ | €19.680 |
| 20+ | €19.170 |
Price for:Each
Minimum: 1
Multiple: 1
€20.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYB1W-YW1B-V4E12R-Y0
Order Code4729807
Product RangeYB Series
Technical Datasheet
Contact ConfigurationSPST-NO, DPST-NC
No. of Positions-
Approvals / StandardsGB/T, IEC
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeYB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO, DPST-NC
Approvals / Standards
GB/T, IEC
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
No. of Positions
-
IP Rating
IP65
Product Range
YB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1