Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoYW1B-V4E02R
Order Code2833850
Product RangeYW1B-V4E0xR Series
Technical Datasheet
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.500 |
5+ | €15.190 |
10+ | €14.880 |
20+ | €14.570 |
50+ | €14.260 |
Price for:Each
Minimum: 1
Multiple: 1
€15.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1B-V4E02R
Order Code2833850
Product RangeYW1B-V4E0xR Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPull/Turn to Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeYW1B-V4E0xR Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW1B-V4E02R from IDEC is a DPST-NC Emergency Stop Push Button Switch with a 40mm diameter red mushroom style head.
- 22mm panel hole diameter
- IP65 protection level
- Screw terminals
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
YW1B-V4E0xR Series
Switch Operation
Pull/Turn to Reset
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07