Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoYW1K-3A
Order Code3771018
Product RangeYW1K Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.810 |
5+ | €15.030 |
10+ | €14.290 |
20+ | €14.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1K-3A
Order Code3771018
Product RangeYW1K Series
Technical Datasheet
For Use WithIdec Dia 22mm YW Series Key Selector Switches
IP / NEMA RatingIP65
Product RangeYW1K Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW1K-3A from IDEC is an industry standard maintained 3 Position key selector switch and is part of the YW Series.
- 3 Position maintained
- Cutout diameter: 22mm
Technical Specifications
For Use With
Idec Dia 22mm YW Series Key Selector Switches
Product Range
YW1K Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014