Print Page
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.490 |
| 5+ | €22.780 |
| 10+ | €22.110 |
| 20+ | €21.800 |
| 50+ | €21.480 |
Price for:Each
Minimum: 1
Multiple: 1
€23.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1L-V4P01Q4R
Order Code4733310
Product RangeYW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Switch OperationPushlock Pull/Turn Reset
Switch TerminalsPush In
Contact Current Max10A
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
Product RangeYW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Switch Terminals
Push In
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Mushroom
Product Range
YW Series
Switch Operation
Pushlock Pull/Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP20, IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5