Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.897 |
50+ | €0.839 |
100+ | €0.813 |
250+ | €0.667 |
500+ | €0.592 |
1500+ | €0.580 |
Price for:Each
Minimum: 10
Multiple: 10
€8.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCCMA0.3
Order Code2780028
Product RangeCC Series
Technical Datasheet
Product RangeCC Series
Contact GenderPin
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Current Rating16A
Contact Material-
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
CC Series
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (16-Jul-2019)
Contact Gender
Pin
Wire Size AWG Min
26AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085