Print Page
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.300 |
10+ | €20.230 |
25+ | €17.940 |
100+ | €16.110 |
250+ | €15.790 |
500+ | €15.470 |
Price for:Each
Minimum: 1
Multiple: 1
€26.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoMHO16L25
Order Code2144602
Product RangeC-Type
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeC-Type
Product Overview
The MHO16L25 is a heavy duty connector Hood made of aluminium. It has 2 pegs for single lever series. It supports side entry.
- IP66 and IP69K Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
C-Type
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18