Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €422.140 |
Product Information
Product Overview
The DUALCON-6 is a 2-output 3-port DIN rail isolation Signal Converter with universal configurable input and 2 configurable outputs (18 to 32VAC and 16 to 36VDC). Accepts a wide range of inputs including, current, frequency, thermocouple, RTD temperature sensor and voltage signals. The units convert this input into isolated high level DC output, either as a Voltage or Current signals. This unit provides full 3-port isolation as standard and incorporate an isolated transmitter supply that can be used to power any standard Two-Wire 4 to 20mA transmitter loop. The user can easily configure the input and output type including the range via simple DIP switches located on or inside the unit. All RTD and thermocouple inputs can be fully linearized. The new signal converters are very easy to use, with non-interactive zero and span controls making adjustments quick and simple.
- Full 3-port isolation
- Wide range AC or DC supply
- Very high accuracy
- Only 17.5mm wide on DIN rail
Applications
Signal Processing
Technical Specifications
Current, RTD, Thermocouple
2Channels
± 0.5%
2 Channel
Isolated
Current, Voltage
-
24V
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate