Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10N-S-10230AC
Order Code9940480
Product RangeMC
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.210 |
5+ | €25.290 |
10+ | €24.310 |
20+ | €24.060 |
Price for:Each
Minimum: 1
Multiple: 1
€26.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10N-S-10230AC
Order Code9940480
Product RangeMC
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationSPST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC14kW
Load Current Resistive25A
Switching Current AC310A
Product RangeMC
Product Overview
The MC10N-S-10230AC from IMO Precision Controls is a three pole contactor with normally open (NO) contacts.
- Coil voltage of 220VAC to 240VAC at 50Hz
- Rated current of 25A at 690V (AC-1) and 10A at 400V (AC-3)
- Motor power rating of 4KW at 380V to 400V (AC-1) and 5.5KW at 660V to 690V (AC-3)
- 35mm DIN rail or base mounting
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
10A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
MC
Relay Mounting
DIN Rail
Contact Configuration
SPST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
4kW
Switching Current AC3
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22