Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1AT-SL-12VDC
Order Code1094082
Product RangeSRK
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
5+ | €5.270 |
10+ | €4.840 |
20+ | €4.460 |
50+ | €4.250 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1AT-SL-12VDC
Order Code1094082
Product RangeSRK
Technical Datasheet
Coil Voltage12VDC
Contact Current45A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeSRK
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
Product Overview
The SRKE-1AT-SL-12VDC is an European layout Automotive Relay with DC coil. This SRK-series relay has 1NO (SPST) silver tin oxide contact, PC board solder through hole terminals. Switching capacity up to 45A.
- Sealed construction
- 500VAC Dielectric strength
- 5W Maximum switching power
- 5ms Operate and 3ms release maximum time
- -40 to 125°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
45A
Relay Mounting
Through Hole
Product Range
SRK
Coil Resistance
90ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02