Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1ED020I12F2XUMA1
Order Code2532488
Also Known As1ED020I12-F2, SP000920028
Technical Datasheet
2.454 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
10+ | €2.770 |
25+ | €2.600 |
50+ | €2.490 |
100+ | €2.380 |
250+ | €2.280 |
500+ | €2.230 |
1000+ | €2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED020I12F2XUMA1
Order Code2532488
Also Known As1ED020I12-F2, SP000920028
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins16Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay170ns
Output Delay165ns
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
170ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
DSO
Input Type
Inverting, Non-Inverting
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
105°C
Output Delay
165ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000629
Product traceability