Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1ED3321MC12NXUMA1
Order Code3931192
Product RangeEiceDRIVER 1ED332xMC12N Series
Also Known AsSP005433357, 1ED3321MC12N
Technical Datasheet
12.988 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.420 |
25+ | €2.210 |
50+ | €2.110 |
100+ | €2.000 |
250+ | €1.900 |
500+ | €1.830 |
1000+ | €1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3321MC12NXUMA1
Order Code3931192
Product RangeEiceDRIVER 1ED332xMC12N Series
Also Known AsSP005433357, 1ED3321MC12N
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
No. of Pins16Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current6A
Sink Current8.5A
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay85ns
Output Delay85ns
Product RangeEiceDRIVER 1ED332xMC12N Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
85ns
Product Range
EiceDRIVER 1ED332xMC12N Series
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
IC Case / Package
DSO
Input Type
Inverting, Non-Inverting
Sink Current
8.5A
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
85ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability